-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2513, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2284
|
Newark | Res, 0R1, 2W, 2512, Metal Plate Rohs Compliant: Yes |Koa TLRH3AWTTER100F Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5710 | Buy Now |
DISTI #
2019-TLRH3AWTTER100FCT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13076 In Stock |
|
$0.5250 / $1.4800 | Buy Now |
DISTI #
660-TLRH3AWTTER100F
|
Mouser Electronics | Current Sense Resistors - SMD 2W 100 mOhm 1% 50ppm RoHS: Compliant | 2319 |
|
$0.5280 / $1.4700 | Buy Now |
|
Quest Components | 1535 |
|
$0.8640 / $2.3040 | Buy Now | |
DISTI #
TLRH3AWTTER100F
|
TTI | Current Sense Resistors - SMD 2W 100 mOhm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRH3AWTTER100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLRH3AWTTER100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2513, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |