Part Details for TLRMH1052(T20) by Toshiba America Electronic Components
Overview of TLRMH1052(T20) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TLRMH1052(T20)
TLRMH1052(T20) CAD Models
TLRMH1052(T20) Part Data Attributes
|
TLRMH1052(T20)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRMH1052(T20)
Toshiba America Electronic Components
SINGLE COLOR LED, RED, 4.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 4-5AU1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.85 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | OVAL | |
Size | 4.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 0.2 deg |