Part Details for TLRP2B10DR020FTD by TE Connectivity
Overview of TLRP2B10DR020FTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2B10DR020FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3253
|
Newark | Res, 0R02, 1%, 1W, Metal Strip, 1206, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10DR020FTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1170 | Buy Now |
DISTI #
58AJ3254
|
Newark | Res, 0R02, 1%, 1W, Metal Strip, 1206, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10DR020FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1790 | Buy Now |
DISTI #
1712-TLRP2B10DR020FTDCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8015 In Stock |
|
$0.1378 / $0.4500 | Buy Now |
DISTI #
2176467-5
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.02 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2176467-5) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1389 / $0.1522 | Buy Now |
DISTI #
279-TLRP2B10DR020FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R020 1% 50PPM 5K RL RoHS: Compliant | 6644 |
|
$0.1370 / $0.6400 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R020 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
76069282
|
Verical | Surface Mount Resistor Automotive AEC-Q200 RoHS: Compliant Min Qty: 428 Package Multiple: 1 | Americas - 5000 |
|
$0.1615 / $0.1834 | Buy Now |
|
Master Electronics | TLRP 1206 1.0W R020 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1190 / $0.1400 | Buy Now |
Part Details for TLRP2B10DR020FTD
TLRP2B10DR020FTD CAD Models
TLRP2B10DR020FTD Part Data Attributes
|
TLRP2B10DR020FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2B10DR020FTD
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |