Part Details for TLRP2B10ER020FTD by TE Connectivity
Overview of TLRP2B10ER020FTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2B10ER020FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3277
|
Newark | Res, 0R02, 1%, 1W, Metal Strip, 1206, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10ER020FTD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1010 | Buy Now |
DISTI #
58AJ3278
|
Newark | Res, 0R02, 1%, 1W, Metal Strip, 1206, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10ER020FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1740 | Buy Now |
DISTI #
3-2176467-0
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.02 Ohm 1% 1W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 3-2176467-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1200 / $0.1314 | Buy Now |
DISTI #
279-TLRP2B10ER020FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R020 1% 100PPM 5K RL RoHS: Compliant | 7446 |
|
$0.1190 / $0.4700 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R020 1% 100PPM 5K RL RoHS: Compliant | 0 |
|
$0.1169 / $0.1445 | Buy Now |
DISTI #
73528728
|
Verical | Surface Mount Resistor Min Qty: 496 Package Multiple: 1 | Americas - 5000 |
|
$0.1394 / $0.1583 | Buy Now |
|
Master Electronics | TLRP 1206 1.0W R020 1% 100PPM 5K RL RoHS: Compliant | 0 |
|
$0.1169 / $0.1445 | Buy Now |
Part Details for TLRP2B10ER020FTD
TLRP2B10ER020FTD CAD Models
TLRP2B10ER020FTD Part Data Attributes
|
TLRP2B10ER020FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2B10ER020FTD
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |