-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4639
|
Newark | Res, 0R02, 1%, 3W, Metal Strip, Smd Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30DR020FTE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 620 |
|
$0.2710 / $0.3490 | Buy Now |
DISTI #
1712-TLRP3A30DR020FTECT-ND
|
DigiKey | RES 0.02 OHM 1% 3W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27050 In Stock |
|
$0.1709 / $0.5800 | Buy Now |
DISTI #
5-2176422-8
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.02 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 5-2176422-8) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1695 / $0.1914 | Buy Now |
DISTI #
279-TLRP3A30DR020FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R020 1% 50PPM 4K RL RoHS: Compliant | 7393 |
|
$0.1700 / $0.5800 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R020 1% 50PPM 4K RL |
4000 In Stock |
|
$0.1401 / $0.1434 | Buy Now |
DISTI #
66295138
|
Verical | Res Metal Strip 2512 0.02 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2303 | Americas - 4000 |
|
$0.1992 | Buy Now |
DISTI #
TLRP3A30DR020FTE
|
TTI | Current Sense Resistors - SMD TLRP 2512 3.0W R020 1% 50PPM 4K RL pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1780 | Buy Now |
DISTI #
5-2176422-8
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.02 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 5-2176422-8) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1695 / $0.1914 | Buy Now |
DISTI #
5-2176422-8
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.02 Ohm 1% 3W �50ppm/�C Molded Emboss T/R (Alt: 5-2176422-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
3828768RL
|
element14 Asia-Pacific | RES, 0R02, 1%, 3W, METAL STRIP, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 620 |
|
$0.1815 / $0.3074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRP3A30DR020FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30DR020FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |