Part Details for TLSE1100B(RA-T11) by Toshiba America Electronic Components
Overview of TLSE1100B(RA-T11) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TLSE1100B(RA-T11)
TLSE1100B(RA-T11) CAD Models
TLSE1100B(RA-T11) Part Data Attributes
|
TLSE1100B(RA-T11)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLSE1100B(RA-T11)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, RED, 2.4 mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3R1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3R1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 623 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |