Part Details for TLSH20TP by Marktech Optoelectronics
Results Overview of TLSH20TP by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLSH20TP Information
TLSH20TP by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TLSH20TP by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLSH20TP Part Data Attributes
|
|
TLSH20TP
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLSH20TP
Marktech Optoelectronics
Single Color LED, Ultra Bright High Efficiency Red, Transparent, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8541.40.20.00 | |
| Color | Ultra Bright High Efficiency Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | Transparent | |
| Luminous Intensity-Min | 4.76 Cd | |
| Luminous Intensity-Nom | 11000.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 9.65 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 623 Nm | |
| Reverse Voltage-Max | 4 V | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 7 Deg |