Part Details for TLUR6401CS12Z by Temic Semiconductors
Overview of TLUR6401CS12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for TLUR6401CS12Z
TLUR6401CS12Z CAD Models
TLUR6401CS12Z Part Data Attributes
|
TLUR6401CS12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUR6401CS12Z
Temic Semiconductors
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | FAN-FOLD | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLUR6401CS12Z
This table gives cross-reference parts and alternative options found for TLUR6401CS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLUR6401CS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLUR6401BT21 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR6401CS12Z vs TLUR6401BT21 |
TLUR5401 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | TLUR6401CS12Z vs TLUR5401 |
TLUR6401 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | TLUR6401CS12Z vs TLUR6401 |
TLUR6401AS21 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR6401CS12Z vs TLUR6401AS21 |
TLUR6401AS12Z | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR6401CS12Z vs TLUR6401AS12Z |
TLUR6401CS21 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR6401CS12Z vs TLUR6401CS21 |