| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV0834INE4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14 | TLV0834IN vs TLV0834INE4 |
Part Details for TLV0834IN by Texas Instruments
Results Overview of TLV0834IN by Texas Instruments
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV0834IN Information
TLV0834IN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV0834IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86033678
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0401 | Americas - 5925 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86045556
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 9901 | Americas - 5920 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86034321
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 4675 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86030829
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0201 | Americas - 3525 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86045185
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0701 | Americas - 2900 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86033734
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1001 | Americas - 2400 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86031858
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 9601 | Americas - 1296 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
86045147
|
Verical | 4-Channel Single ADC SAR 31ksps 8-bit Serial 14-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 9801 | Americas - 175 |
|
$9.2125 / $11.5125 | Buy Now |
|
DISTI #
595-TLV0834IN
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit A/D RoHS: Compliant | 0 |
|
$12.9500 | Order Now |
|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, CMOS, PDIP14 | 25 |
|
$4.7250 / $9.4500 | Buy Now |
US Tariff Estimator: TLV0834IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV0834IN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV0834IN Part Data Attributes
|
|
TLV0834IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV0834IN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.031 Mhz | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.75 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLV0834IN
This table gives cross-reference parts and alternative options found for TLV0834IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV0834IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.