| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV0838CPWR | Texas Instruments | $2.8518 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | TLV0838IPWR vs TLV0838CPWR |
| TLV0838IPW | Texas Instruments | $3.3082 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | TLV0838IPWR vs TLV0838IPW |
| TLV0838CPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV0838IPWR vs TLV0838CPWRG4 |
| TLV0838IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV0838IPWR vs TLV0838IPWG4 |
Part Details for TLV0838IPWR by Texas Instruments
Results Overview of TLV0838IPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV0838IPWR Information
TLV0838IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV0838IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV0838IPWR-ND
|
DigiKey | IC ADC 8BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$11.2543 | Buy Now |
|
DISTI #
595-TLV0838IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 3-Volt 8-Bit ADC A 5 95-TLV0838IPW A 595 A 595-TLV0838IPW RoHS: Compliant | 0 |
|
$9.7400 | Order Now |
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | 7980 |
|
RFQ |
US Tariff Estimator: TLV0838IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV0838IPWR Part Data Attributes
|
|
TLV0838IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV0838IPWR
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.031 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.75 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV0838IPWR
This table gives cross-reference parts and alternative options found for TLV0838IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV0838IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV0838IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and placing the TLV0838IPWR close to the analog signal sources. Additionally, decoupling capacitors should be placed as close as possible to the device's power pins, and the analog and digital grounds should be separated.
-
The TLV0838IPWR is rated for operation from -40°C to 125°C. Ensure that the device is properly heatsinked, and that the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
The recommended input voltage range for the TLV0838IPWR is 2.7V to 5.5V. Operating the device outside of this range may affect its performance, including reduced accuracy, increased noise, and decreased output swing.
-
The TLV0838IPWR's output voltage swing is dependent on the input voltage and the load impedance. Ensure that the output voltage swing is within the specified range for your system, and consider the implications for signal attenuation, filtering, and amplification.
-
The TLV0838IPWR is a high-frequency device and can be susceptible to EMI and RFI. Minimize the impact by using proper shielding, grounding, and decoupling techniques, and consider adding EMI filters or shielding to the device and its associated circuitry.