| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV1548QDBREP | Texas Instruments | $7.0050 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1548CDBLE vs TLV1548QDBREP |
| TLV1548IDBG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV1548CDBLE vs TLV1548IDBG4 |
| TLV1548CDBG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV1548CDBLE vs TLV1548CDBG4 |
| V62/04618-01XE | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1548CDBLE vs V62/04618-01XE |
| TLV1548CDB | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1548CDBLE vs TLV1548CDB |
Part Details for TLV1548CDBLE by Texas Instruments
Results Overview of TLV1548CDBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1548CDBLE Information
TLV1548CDBLE by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV1548CDBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | 8697 |
|
RFQ |
US Tariff Estimator: TLV1548CDBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV1548CDBLE Part Data Attributes
|
|
TLV1548CDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1548CDBLE
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 25 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.087 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for TLV1548CDBLE
This table gives cross-reference parts and alternative options found for TLV1548CDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1548CDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.