Part Details for TLV1548MFKB by Texas Instruments
Results Overview of TLV1548MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1548MFKB Information
TLV1548MFKB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV1548MFKB | Texas Instruments | LOW-VOLTAGE 10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL & 8 INPUTS 20-LCCC -55 to 125 |
Price & Stock for TLV1548MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CQCC20 | 4491 |
|
RFQ |
US Tariff Estimator: TLV1548MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV1548MFKB
TLV1548MFKB Part Data Attributes
|
|
TLV1548MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1548MFKB
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 25 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.091 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for TLV1548MFKB
This table gives cross-reference parts and alternative options found for TLV1548MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1548MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9853801Q2A | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, CQCC20 | TLV1548MFKB vs 5962-9853801Q2A |
| 5962-9853801Q2X | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CQCC20 | TLV1548MFKB vs 5962-9853801Q2X |
TLV1548MFKB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a dedicated analog ground plane, and to keep the analog and digital signals separate. Additionally, use short and direct traces for the analog inputs and outputs, and avoid running digital signals near the analog signals.
-
The self-test feature can be enabled by setting the ST pin high. This feature checks for internal faults and can help detect issues with the ADC. Not using the self-test feature may lead to undetected internal faults, which can affect the accuracy of the ADC readings.
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signals. Not following this sequence may lead to incorrect readings or even damage to the device.
-
The offset error and gain error can be calibrated out by using the internal calibration registers. Not calibrating the device may lead to inaccurate readings, and the device may not meet the specified accuracy specifications.
-
The recommended clock frequency range is 1.5 MHz to 4 MHz. Using a clock frequency outside this range may lead to incorrect readings, increased noise, or even device malfunction.