| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC1549IDR | Texas Instruments | $2.9978 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLV1549IPE4 vs TLC1549IDR |
| TLV1549CDR | Texas Instruments | $3.5156 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLV1549IPE4 vs TLV1549CDR |
| TLV1549CPE4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8 | TLV1549IPE4 vs TLV1549CPE4 |
| NE5037N | NXP Semiconductors | Check for Price | ADC, Successive Approximation, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP16 | TLV1549IPE4 vs NE5037N |
| ADC08832IN/NOPB | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | TLV1549IPE4 vs ADC08832IN/NOPB |
| TLC549IDR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLV1549IPE4 vs TLC549IDR |
| ADC08832IMX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | TLV1549IPE4 vs ADC08832IMX |
| ADC08832IM | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | TLV1549IPE4 vs ADC08832IM |
| TLC1549MFKR | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC20 | TLV1549IPE4 vs TLC1549MFKR |
| TLC1549IPE4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8 | TLV1549IPE4 vs TLC1549IPE4 |
Part Details for TLV1549IPE4 by Texas Instruments
Results Overview of TLV1549IPE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1549IPE4 Information
TLV1549IPE4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV1549IPE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | 6834 |
|
RFQ |
US Tariff Estimator: TLV1549IPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV1549IPE4 Part Data Attributes
|
|
TLV1549IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1549IPE4
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 21 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLV1549IPE4
This table gives cross-reference parts and alternative options found for TLV1549IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1549IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.