| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV1570IPWR | Texas Instruments | $4.5706 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570IPWR |
| TLV1570IDW | Texas Instruments | $4.5706 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570IDW |
| TLV1570CPW | Texas Instruments | $5.3652 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570CPW |
| TLV1570CDW | Texas Instruments | $5.3652 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570CDW |
| TLV1570IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570IPWRG4 |
| TLV1570CPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570CPWG4 |
| TLV1570IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570IPWG4 |
| TLV1570CDWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570CDWRG4 |
| TLV1570CDWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570CDWG4 |
| TLV1570IDWR | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | TLV1570CPWRG4 vs TLV1570IDWR |
Part Details for TLV1570CPWRG4 by Texas Instruments
Results Overview of TLV1570CPWRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1570CPWRG4 Information
TLV1570CPWRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV1570CPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV1570CPWRG4-ND
|
DigiKey | IC ADC 10BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.2860 | Buy Now |
|
DISTI #
595-TLV1570CPWRG4
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 1.25 MSPS 8-C h DSP ALT 595-TLV15 ALT 595-TLV1570CPWR RoHS: Compliant | 0 |
|
$16.8700 | Order Now |
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | 7534 |
|
RFQ |
US Tariff Estimator: TLV1570CPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV1570CPWRG4 Part Data Attributes
|
|
TLV1570CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1570CPWRG4
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV1570CPWRG4
This table gives cross-reference parts and alternative options found for TLV1570CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1570CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV1570CPWRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors close to the device.
-
Follow the power-up sequence recommended in the datasheet, and ensure that the device is properly configured by setting the correct voltage levels on the EN and MODE pins. Also, make sure to follow the recommended startup timing and voltage ramp rates.
-
The maximum output current capability of the TLV1570CPWRG4 is 1.5A per channel, but it's recommended to derate the output current based on the ambient temperature and the device's thermal performance.
-
Use a combination of oscilloscope measurements, voltage and current monitoring, and thermal imaging to identify the root cause of the issue. Also, check the PCB layout, component selection, and soldering quality to ensure they meet the recommended specifications.
-
The TLV1570CPWRG4 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage based on the ambient temperature to ensure reliable operation. Also, consider using thermal management techniques, such as heat sinks or thermal interfaces, to reduce the device's junction temperature.