| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2211IDBVT | Texas Instruments | $1.5800 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211IDBVT |
| TLV2211IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211IDBV |
| TLV2211IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211IDBVR |
| TLV2211IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211IDBVTG4 |
| TLV2211CDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211CDBVTG4 |
| TLV2211CDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211CDBVRG4 |
| TLV2211CDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211CDBVR |
| TLV2211IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBV vs TLV2211IDBVRG4 |
Part Details for TLV2211CDBV by Texas Instruments
Results Overview of TLV2211CDBV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2211CDBV Information
TLV2211CDBV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2211CDBV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Single LinCMOS(TM) ail-To- ail uPower Operational Amplifier 5-SOT-23 0 to 70 | 34550 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | 8075 |
|
RFQ |
US Tariff Estimator: TLV2211CDBV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2211CDBV Part Data Attributes
|
|
TLV2211CDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211CDBV
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.005 V/Us | |
| Slew Rate-Nom | 0.025 V/Us | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 56 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2211CDBV
This table gives cross-reference parts and alternative options found for TLV2211CDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211CDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.