| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2332IPW | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 11000uV Offset-Max, CMOS, PDSO8 | TLV2332IPWR vs TLV2332IPW |
| TLV2332IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 11000uV Offset-Max, CMOS, PDSO8 | TLV2332IPWR vs TLV2332IPWRG4 |
| TLV2332IPWR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 11000uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | TLV2332IPWR vs TLV2332IPWR |
| TLV2332IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 11000uV Offset-Max, CMOS, PDSO8 | TLV2332IPWR vs TLV2332IPWG4 |
Part Details for TLV2332IPWR by Texas Instruments
Results Overview of TLV2332IPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2332IPWR Information
TLV2332IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2332IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7467-2-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0364 | Buy Now |
|
DISTI #
595-TLV2332IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual LP LV Op Amp RoHS: Compliant | 2286 |
|
$0.9350 / $1.8100 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 525kHz 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$0.7068 / $1.1400 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP GP 525KHZ 8TSSOP | 34489 |
|
RFQ |
US Tariff Estimator: TLV2332IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2332IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2332IPWR Part Data Attributes
|
|
TLV2332IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2332IPWR
Texas Instruments
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.43 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV2332IPWR
This table gives cross-reference parts and alternative options found for TLV2332IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2332IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2332IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TLV2332IPWR placed close to the power supply pins, and the input and output capacitors placed as close as possible to the device. A 4-layer PCB with a solid ground plane is also recommended to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VCC and GND pins can help to reduce noise and prevent oscillations.
-
The TLV2332IPWR can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and ensure that it is operated within the recommended specifications to avoid overheating and damage.
-
The TLV2332IPWR is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. It's essential to check the device's thermal performance and ensure that it is operated within the recommended specifications to avoid overheating and damage. Additionally, the device's output current capability may be reduced at high temperatures.
-
To troubleshoot issues with the TLV2332IPWR, start by checking the input voltage, output voltage, and output current to ensure that they are within the recommended specifications. Check the device's thermal performance and ensure that it is operated within the recommended specifications. Also, check the layout and placement of the device and surrounding components to ensure that they meet the recommended guidelines. If the issue persists, consult the datasheet and application notes for further guidance.