Part Details for TLV2352IPW by Texas Instruments
Results Overview of TLV2352IPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2352IPW Information
TLV2352IPW by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2352IPW | Texas Instruments | Dual Low Voltage LinCMOS™ Differential Comparator 8-TSSOP -40 to 85 | |
| TLV2352IPWR | Texas Instruments | Dual Low Voltage LinCMOS™ Differential Comparator 8-TSSOP -40 to 85 |
Price & Stock for TLV2352IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2352IPW-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 192 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
10410 In Stock |
|
$1.5600 | Buy Now |
|
DISTI #
296-34412-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 192 Lead time: 53 Weeks Container: Tube | Limited Supply - Call |
|
$1.1330 | Buy Now |
|
DISTI #
86295564
|
Verical | Comparator Dual R-R O/P 8V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 1101 | Americas - 5860 |
|
$0.9688 / $1.5625 | Buy Now |
|
DISTI #
86290005
|
Verical | Comparator Dual R-R O/P 8V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 1001 | Americas - 4400 |
|
$0.9688 / $1.5625 | Buy Now |
|
|
Rochester Electronics | Comparator, 2 Func, 5000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10410 |
|
$0.7750 / $1.2500 | Buy Now |
|
DISTI #
TLV2352IPW
|
IBS Electronics | DUAL LOW VOLTAGE LINCMOS™ DIFFERENTIAL COMPARATOR 8-TSSOP -40 TO 85 Min Qty: 30 Package Multiple: 10 | 300 |
|
$2.3001 / $2.3843 | Buy Now |
US Tariff Estimator: TLV2352IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2352IPW
TLV2352IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2352IPW Part Data Attributes
|
|
TLV2352IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2352IPW
Texas Instruments
Comparator, 2 Func, 5000uV Offset-Max, 640ns Response Time, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 640 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TLV2352IPW
This table gives cross-reference parts and alternative options found for TLV2352IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2352IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2352IPWR | Texas Instruments | $0.9547 | Comparator, 2 Func, 5000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 | TLV2352IPW vs TLV2352IPWR |
| LMV393QPWRQ1 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | TLV2352IPW vs LMV393QPWRQ1 |
| LMV393QPWR | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | TLV2352IPW vs LMV393QPWR |
| TLV2352IPWG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 | TLV2352IPW vs TLV2352IPWG4 |
TLV2352IPW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding topology, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
The TLV2352IPW has a built-in POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically 1-2 ms) and that the voltage stays above the BOR threshold (typically 1.9 V) during operation. You can also add external circuitry to detect and respond to POR and BOR events if needed.
-
The recommended operating temperature range for the TLV2352IPW is -40°C to 125°C. Operating outside this range may affect the amplifier's performance, including increased noise, reduced bandwidth, and decreased accuracy. Ensure that your design takes into account the temperature range and its impact on the amplifier's performance.
-
Choose gain resistors based on your desired gain and bandwidth requirements. A higher gain resistor value will result in higher gain but reduced bandwidth. Conversely, a lower gain resistor value will result in lower gain but increased bandwidth. Consult the datasheet and application notes for guidance on selecting the optimal gain resistors for your specific application.
-
To minimize EMI and RFI, use a shielded enclosure, keep the amplifier away from high-frequency sources, and use a low-pass filter or ferrite bead on the input and output lines. Additionally, ensure that your PCB layout follows good EMI/RFI design practices, such as keeping signal traces short and away from the edge of the board.