Part Details for TLV2404IPW by Texas Instruments
Results Overview of TLV2404IPW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2404IPW Information
TLV2404IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2404IPWR | Texas Instruments | Quad MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 14-TSSOP -40 to 125 | |
| TLV2404IPW | Texas Instruments | Quad MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 14-TSSOP -40 to 125 |
Price & Stock for TLV2404IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV2404IPW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 360 Container: Tube |
0 Tube |
|
$2.8937 | Buy Now |
|
DISTI #
595-TLV2404IPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad MicroPwr RRIO A 595-TLV2404IPWR A 5 A 595-TLV2404IPWR RoHS: Compliant | 180 |
|
$2.6400 / $4.8800 | Buy Now |
|
DISTI #
595-TLV2404IPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad MicroPwr RRIO A 595-TLV2404IPWR A 5 A 595-TLV2404IPWR RoHS: Compliant | 180 |
|
$2.7500 / $4.8900 | Buy Now |
|
|
Chip Stock | Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125 | 3200 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | 5253 |
|
RFQ |
US Tariff Estimator: TLV2404IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2404IPW
TLV2404IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2404IPW Part Data Attributes
|
|
TLV2404IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2404IPW
Texas Instruments
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.0025 V/Us | |
| Supply Current-Max | 0.0038 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5.5 | |
| Voltage Gain-Min | 130000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2404IPW
This table gives cross-reference parts and alternative options found for TLV2404IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2404IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2404IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14 | TLV2404IPW vs TLV2404IPWR |
| TLV2404CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404IPW vs TLV2404CPWG4 |
| TLV2404CPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14 | TLV2404IPW vs TLV2404CPWR |
| TLV2404CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404IPW vs TLV2404CPWRG4 |
| TLV2404CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14 | TLV2404IPW vs TLV2404CPW |
TLV2404IPW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, it's recommended to use a solid ground plane and to keep the analog and digital grounds separate.
-
The POR and BOR features of the TLV2404IPW are designed to reset the device during power-up or brown-out conditions. To handle these features, ensure that the power supply is stable and within the recommended operating range, and that the device is properly reset after power-up or brown-out conditions.
-
The recommended operating temperature range for the TLV2404IPW is -40°C to 125°C. Operating the device outside of this range may affect its performance, including increased noise, reduced accuracy, and decreased reliability.
-
To ensure EMC and EMI compliance, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.
-
The internal reference voltage of the TLV2404IPW has a typical accuracy of ±1.5%. To improve its accuracy, consider using an external reference voltage source or a more accurate internal reference voltage, such as the TLV2404IPW's internal 2.5V reference voltage, which has a typical accuracy of ±0.5%.