| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2450AIDR | Texas Instruments | $1.7338 | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO8 | TLV2450AID vs TLV2450AIDR |
| TLV2450AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO8 | TLV2450AID vs TLV2450AIDG4 |
| TLV2450AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO8 | TLV2450AID vs TLV2450AIDRG4 |
Part Details for TLV2450AID by Texas Instruments
Results Overview of TLV2450AID by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2450AID Information
TLV2450AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2450AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10568-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$1.4324 | Buy Now |
|
DISTI #
86044623
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$1.4375 / $1.7250 | Buy Now |
|
DISTI #
86046783
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1001 | Americas - 975 |
|
$1.5500 / $1.7250 | Buy Now |
|
DISTI #
86046589
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 9801 | Americas - 450 |
|
$1.7250 | Buy Now |
|
DISTI #
86047003
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 375 |
|
$1.7250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$0.8556 / $1.3800 | Buy Now |
|
DISTI #
86044623
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$1.4375 / $1.7250 | Buy Now |
|
DISTI #
86046783
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1001 | Americas - 975 |
|
$1.5500 / $1.7250 | Buy Now |
|
DISTI #
86046589
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 9801 | Americas - 450 |
|
$1.7250 | Buy Now |
|
DISTI #
86047003
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 375 |
|
$1.7250 | Buy Now |
US Tariff Estimator: TLV2450AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2450AID Part Data Attributes
|
|
TLV2450AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2450AID
Texas Instruments
Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.046 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 35000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2450AID
This table gives cross-reference parts and alternative options found for TLV2450AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2450AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.