| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2451CP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLV2451IP vs TLV2451CP |
| TLV2451IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8 | TLV2451IP vs TLV2451IPE4 |
| TLV2451CP | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2451IP vs TLV2451CP |
| TLV2451AIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDIP8 | TLV2451IP vs TLV2451AIP |
| TLV2451AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDIP8 | TLV2451IP vs TLV2451AIPE4 |
Part Details for TLV2451IP by Texas Instruments
Results Overview of TLV2451IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2451IP Information
TLV2451IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2451IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1891-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 700 Container: Tube |
0 Tube |
|
$1.7063 | Buy Now |
|
DISTI #
595-TLV2451IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Rail-Rail RoHS: Compliant | 665 |
|
$1.5300 / $3.0100 | Buy Now |
|
DISTI #
86289776
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0201 | Americas - 13350 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86289534
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0401 | Americas - 12950 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86294884
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0601 | Americas - 12500 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86288619
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 9901 | Americas - 3150 |
|
$1.4625 / $1.7375 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 220kHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 41967 |
|
$1.1700 / $1.4600 | Buy Now |
|
DISTI #
TLV2451IP
|
TME | IC: operational amplifier, 220kHz, Ch: 1, Uoper: 2.7÷6V, DIP8, 500pA Min Qty: 50 | 0 |
|
$2.4200 | RFQ |
US Tariff Estimator: TLV2451IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2451IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2451IP Part Data Attributes
|
|
TLV2451IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2451IP
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.042 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2451IP
This table gives cross-reference parts and alternative options found for TLV2451IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2451IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2451IP Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground configuration, with the TLV2451IP's GND pin connected to a solid ground plane. Keep analog and digital traces separate, and use a 10nF to 100nF decoupling capacitor between VCC and GND. Additionally, place a 1uF to 10uF capacitor between VCC and AVCC to filter noise.
-
The TLV2451IP's input voltage range is from -0.3V to VCC + 0.3V. When the input signal is close to the rail, use a voltage divider or an attenuator to bring the signal within the recommended range. You can also use an external clamp circuit to limit the input voltage.
-
The TLV2451IP's performance is affected by temperature, with a typical temperature coefficient of 10ppm/°C. To compensate for temperature effects, use a temperature sensor and adjust the gain or offset of the amplifier accordingly. You can also use a temperature-stable voltage reference and a ratiometric design to minimize temperature effects.
-
To ensure EMC, use a shielded enclosure, and keep the TLV2451IP away from high-frequency sources. Use a common-mode choke or a ferrite bead to filter noise on the power supply lines. Additionally, use a low-pass filter or a shielded cable to connect the input signal to the TLV2451IP.
-
The recommended power-up sequence is to power up VCC before AVCC, and to ensure that AVCC is at least 1.2V before applying an input signal. This sequence is important to prevent latch-up and ensure proper operation of the device.