| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2453AIDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1300uV Offset-Max, CMOS, PDSO14 | TLV2453CD vs TLV2453AIDR |
| TLV2453AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1300uV Offset-Max, CMOS, PDSO14 | TLV2453CD vs TLV2453AIDG4 |
| TLV2453CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2453CD vs TLV2453CD |
| TLV2453IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLV2453CD vs TLV2453IDR |
| TLV2453IDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2453CD vs TLV2453IDR |
| TLV2453AIDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2453CD vs TLV2453AIDR |
| TLV2453IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLV2453CD vs TLV2453IDG4 |
| TLV2453ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLV2453CD vs TLV2453ID |
Part Details for TLV2453CD by Texas Instruments
Results Overview of TLV2453CD by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2453CD Information
TLV2453CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2453CD | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC 0 to 70 | |
| TLV2453CDR | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC 0 to 70 | |
| TLV2453CDGSR | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 10-VSSOP 0 to 70 |
Price & Stock for TLV2453CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86031538
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1301 | Americas - 5850 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044983
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86033354
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0501 | Americas - 1400 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86030482
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 | Americas - 985 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86045311
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0201 | Americas - 900 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86045414
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1401 | Americas - 700 |
|
$1.5375 / $1.8250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18766 |
|
$1.2300 / $1.5400 | Buy Now |
|
DISTI #
86031538
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1301 | Americas - 5850 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044983
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86033354
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0501 | Americas - 1400 |
|
$1.5375 / $1.8250 | Buy Now |
US Tariff Estimator: TLV2453CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2453CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2453CD Part Data Attributes
|
|
TLV2453CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2453CD
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Direct Group | Am0106650olm | |
| Similar Group | Am011002100410151094 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.084 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2453CD
This table gives cross-reference parts and alternative options found for TLV2453CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2453CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.