| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2453IDGSR | Texas Instruments | $1.9110 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO10 | TLV2453IDGS vs TLV2453IDGSR |
| TLV2453IDGSRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO10 | TLV2453IDGS vs TLV2453IDGSRG4 |
| TLV2453IDGSR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | TLV2453IDGS vs TLV2453IDGSR |
| TLV2453IDGSG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO10 | TLV2453IDGS vs TLV2453IDGSG4 |
Part Details for TLV2453IDGS by Texas Instruments
Results Overview of TLV2453IDGS by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2453IDGS Information
TLV2453IDGS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2453IDGSR | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 10-VSSOP -40 to 125 | |
| TLV2453IDGS | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 10-VSSOP -40 to 125 |
Price & Stock for TLV2453IDGS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86044935
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0301 | Americas - 1760 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86030490
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0501 | Americas - 1340 |
|
$1.5375 / $1.8250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3460 |
|
$1.2300 / $1.5400 | Buy Now |
|
DISTI #
86044935
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0301 | Americas - 1760 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86030490
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0501 | Americas - 1340 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044935
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0301 | Americas - 1760 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86030490
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0501 | Americas - 1340 |
|
$1.5375 / $1.8250 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.8780 | RFQ |
|
|
Unikey Electronic Pte Ltd | 0.9% Rail to Rail 6V General Purpose VSSOP-10 SMD mount 3mm*3mm*1.02mm Min Qty: 222 Date Code: 08+ Container: Cut Tape | 3301 |
|
$1.3653 / $1.4892 | Buy Now |
US Tariff Estimator: TLV2453IDGS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2453IDGS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2453IDGS Part Data Attributes
|
|
TLV2453IDGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2453IDGS
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Pin Count | 10 | |
| Direct Group | Am0106650oll | |
| Similar Group | Am011002100410151127 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.084 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV2453IDGS
This table gives cross-reference parts and alternative options found for TLV2453IDGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2453IDGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.