There are no models available for this part yet.
Overview of TLV2455CDRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
CAD Models for TLV2455CDRG4 by Texas Instruments
Part Data Attributes for TLV2455CDRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.007 µA
|
Bias Current-Max (IIB) @25C
|
0.005 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.02 V/us
|
Slew Rate-Nom
|
0.11 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
200
|
Voltage Gain-Min
|
35000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for TLV2455CDRG4
This table gives cross-reference parts and alternative options found for TLV2455CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2455CDG4 | Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-SOIC 0 to 70 | Texas Instruments | TLV2455CDRG4 vs TLV2455CDG4 |
TLV2455AIDG4 | QUAD OP-AMP, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV2455CDRG4 vs TLV2455AIDG4 |
TLV2455IDG4 | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV2455CDRG4 vs TLV2455IDG4 |
TLV2455IDRG4 | Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455CDRG4 vs TLV2455IDRG4 |
TLV2455CDR | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV2455CDRG4 vs TLV2455CDR |
TLV2455AIDR | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TLV2455CDRG4 vs TLV2455AIDR |
TLV2455AIDR | Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455CDRG4 vs TLV2455AIDR |
TLV2455CD | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TLV2455CDRG4 vs TLV2455CD |
TLV2455IDR | Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455CDRG4 vs TLV2455IDR |
TLV2455ID | Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455CDRG4 vs TLV2455ID |