Part Details for TLV2461AIDRG4 by Texas Instruments
Overview of TLV2461AIDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2461AIDRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 616 |
|
RFQ |
Part Details for TLV2461AIDRG4
TLV2461AIDRG4 CAD Models
TLV2461AIDRG4 Part Data Attributes
|
TLV2461AIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461AIDRG4
Texas Instruments
OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5200 | |
Voltage Gain-Min | 28000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2461AIDRG4
This table gives cross-reference parts and alternative options found for TLV2461AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2461AQD | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDRG4 vs TLV2461AQD |
TLV2461AIDR | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDRG4 vs TLV2461AIDR |
TLV2461AQDG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDRG4 vs TLV2461AQDG4 |
TLV2461AQDRG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDRG4 vs TLV2461AQDRG4 |
TLV2461AQD | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDRG4 vs TLV2461AQD |
TLV2461AQDR | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDRG4 vs TLV2461AQDR |
TLV2461AIDR | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDRG4 vs TLV2461AIDR |
TLV2461AIDG4 | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2461AIDRG4 vs TLV2461AIDG4 |
TLV2461AID | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDRG4 vs TLV2461AID |