Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchInternet of Things (IoT)Computing and Data StorageAerospace and DefenseHealthcareTelecommunicationsAutomotive
TLV2462IP Information
TLV2462IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TLV2462IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
This table gives cross-reference parts and alternative options found for TLV2462IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum power dissipation of the TLV2462IP is dependent on the package type and ambient temperature. For the PDIP package, the maximum power dissipation is 670mW at 25°C. For the SOIC package, it is 450mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
To ensure stability in a unity-gain buffer configuration, make sure to use a low-ESR capacitor (e.g., ceramic or film capacitor) with a value between 10nF to 100nF between the output and the inverting input. This capacitor helps to compensate for the op-amp's internal capacitance and ensures stability.
To minimize noise and EMI, follow these layout and routing guidelines: keep the input and output traces short and away from each other, use a ground plane, and place decoupling capacitors (e.g., 0.1uF ceramic capacitors) close to the power pins. Avoid running high-frequency signals near the op-amp's inputs and outputs.
While the TLV2462IP can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5V/us) and limited output current drive capability. Texas Instruments recommends using a dedicated comparator, such as the TLV7031, for comparator applications.
The input bias current and input offset voltage of the TLV2462IP can be calculated using the formulas provided in the datasheet. The input bias current is typically around 1pA, and the input offset voltage is typically around 0.5mV. However, these values can vary depending on the specific device and operating conditions.