| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2544IPWR | Texas Instruments | $6.3277 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544IPWR |
| TLV2544IPW | Texas Instruments | $7.1682 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544IPW |
| TLV2544IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544IPWG4 |
| TLV2544CPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544CPWRG4 |
| TLV2544CPW | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544CPW |
| TLV2544IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544CPWR vs TLV2544IPWRG4 |
Part Details for TLV2544CPWR by Texas Instruments
Results Overview of TLV2544CPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2544CPWR Information
TLV2544CPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2544CPWR | Texas Instruments | 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP 0 to 70 |
Price & Stock for TLV2544CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV2544CPWR-ND
|
DigiKey | IC ADC 12BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$26.6174 | Buy Now |
|
DISTI #
86033148
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 16773 |
|
$18.9500 / $23.6875 | Buy Now |
|
DISTI #
595-TLV2544CPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 200 kSPS Seri al Out A 595-TLV254 A 595-TLV2544CPW RoHS: Compliant | 0 |
|
$24.7800 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 12Bits SAR 4-Wire Serial, SPI 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 16773 |
|
$15.1600 / $18.9500 | Buy Now |
|
DISTI #
86033148
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 16773 |
|
$18.9500 / $23.6875 | Buy Now |
|
DISTI #
86033148
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 16773 |
|
$18.9500 / $23.6875 | Buy Now |
US Tariff Estimator: TLV2544CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2544CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2544CPWR Part Data Attributes
|
|
TLV2544CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2544CPWR
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 3.86 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV2544CPWR
This table gives cross-reference parts and alternative options found for TLV2544CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2544CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2544CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV2544CPWR datasheet, but it's also recommended to follow general guidelines for analog-to-digital converter (ADC) layout, such as separating analog and digital grounds, using a solid ground plane, and minimizing noise coupling.
-
The TLV2544CPWR requires a high-speed clock input, which can be challenging to handle. It's recommended to use a clock buffer or a dedicated clock generator to ensure a clean and stable clock signal, and to follow proper PCB layout and routing guidelines to minimize signal degradation and noise coupling.
-
The TLV2544CPWR has a high-impedance analog input, which makes it sensitive to noise and interference. It's recommended to use a low-pass filter or a band-pass filter to remove high-frequency noise and aliasing, and to choose a filter with a cutoff frequency that is at least 10 times lower than the Nyquist frequency of the ADC.
-
The internal temperature sensor of the TLV2544CPWR has a limited accuracy and can be affected by various factors such as self-heating, thermal gradients, and noise. It's recommended to calibrate the temperature sensor using a thermocouple or a precision temperature reference, and to use a temperature compensation algorithm to correct for any errors or non-linearities.
-
The TLV2544CPWR has a maximum sampling rate of 200 kSPS, but this can be limited by the clock frequency, the analog input bandwidth, and the digital output data rate. It's recommended to consult the datasheet and to perform simulations or testing to determine the maximum achievable sampling rate for a specific application.