Part Details for TLV2544IPWLE by Texas Instruments
Results Overview of TLV2544IPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2544IPWLE Information
TLV2544IPWLE by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV2544IPWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | 3407 |
|
RFQ |
US Tariff Estimator: TLV2544IPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2544IPWLE
TLV2544IPWLE Part Data Attributes
|
|
TLV2544IPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2544IPWLE
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 3.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TLV2544IPWLE
This table gives cross-reference parts and alternative options found for TLV2544IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2544IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV1504ID | Texas Instruments | $4.9215 | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV1504ID |
| TLV2544IPWR | Texas Instruments | $6.3277 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544IPWR |
| TLV2544IPW | Texas Instruments | $7.1682 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544IPW |
| TLV2544CD | Texas Instruments | $7.1682 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544CD |
| TLV2544IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544IPWRG4 |
| TLV2544IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544IPWG4 |
| TLV2544IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544IDRG4 |
| TLV2544CPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544CPWRG4 |
| TLV2544CDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544CDG4 |
| TLV2544CDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | TLV2544IPWLE vs TLV2544CDRG4 |