| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2556IPWR | Texas Instruments | $4.9215 | ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20 | TLV2556MPWREP vs TLV2556IPWR |
| TLV2556IPW | Texas Instruments | $5.7776 | ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20 | TLV2556MPWREP vs TLV2556IPW |
| TLV2556IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20 | TLV2556MPWREP vs TLV2556IPWG4 |
| V62/08622-01XE | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20 | TLV2556MPWREP vs V62/08622-01XE |
Part Details for TLV2556MPWREP by Texas Instruments
Results Overview of TLV2556MPWREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2556MPWREP Information
TLV2556MPWREP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2556MPWREP | Texas Instruments | Enhanced Product 12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-TSSOP -55 to 125 |
Price & Stock for TLV2556MPWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23986-2-ND
|
DigiKey | IC ADC 12BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
990 Tape & Reel |
|
$346.3699 | Buy Now |
|
DISTI #
296-23986-1-ND
|
DigiKey | IC ADC 12BIT 20-TSSOP Min Qty: 1 Container: Cut Tape |
990 Cut Tape |
|
$403.7990 / $456.4800 | Buy Now |
|
DISTI #
296-23986-6-ND
|
DigiKey | IC ADC 12BIT 20-TSSOP Min Qty: 1 Container: Digi-Reel |
990 Digi-Reel® |
|
$403.7990 / $456.4800 | Buy Now |
|
DISTI #
595-TLV2556MPWREP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 12B 200KSPS 11Ch Low Pwr Serial ADC RoHS: Compliant | 0 |
|
$346.3700 | Order Now |
US Tariff Estimator: TLV2556MPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2556MPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2556MPWREP Part Data Attributes
|
|
TLV2556MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2556MPWREP
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 6.46 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 11 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV2556MPWREP
This table gives cross-reference parts and alternative options found for TLV2556MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2556MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2556MPWREP Frequently Asked Questions (FAQ)
-
A good PCB layout for TLV2556MPWREP involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VCC and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the AVCC and AGND pins. Place these capacitors as close to the device as possible.
-
The TLV2556MPWREP can operate with clock frequencies up to 3.6 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
-
To ensure accurate conversions, it's essential to properly filter and condition the analog input signals. Use a low-pass filter to remove high-frequency noise, and consider using a voltage divider or an op-amp to adjust the signal amplitude and impedance to match the TLV2556MPWREP's input requirements.
-
The TLV2556MPWREP has an internal calibration mechanism. To calibrate the device, apply a known input voltage to the analog input pins, and then use the device's calibration registers to adjust the internal offset and gain. Consult the datasheet and application notes for more information on the calibration procedure.