Amplifier Circuits
TLV2711CDBVRG4
Texas Instruments
Description: Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70

Overview of TLV2711CDBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLV2711CDBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2711CDBVRG4 by Texas Instruments

TLV2711CDBVRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00015 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
0.005 V/us
Slew Rate-Nom
0.025 V/us
Supply Current-Max
0.025 mA
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
56
Voltage Gain-Min
1000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TLV2711CDBVRG4
    Texas Instruments
    Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70
    VS

Alternate Parts for TLV2711CDBVRG4

This table gives cross-reference parts and alternative options found for TLV2711CDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2711CDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2711CDBVR OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBVR
TLV2711CDBVR Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2711CDBVRG4 vs TLV2711CDBVR
TLV2711CDBV OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBV
TLV2711CDBVT OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBVT
TLV2711CDBVT Single, 10-V, 65-kHz operational amplifier 5-SOT-23 Texas Instruments TLV2711CDBVRG4 vs TLV2711CDBVT
Part Number Description Manufacturer Compare
TLV2711IDBVT Single, 10-V, 65-kHz operational amplifier 5-SOT-23 Texas Instruments TLV2711CDBVRG4 vs TLV2711IDBVT
TLV2711CDBVT Single, 10-V, 65-kHz operational amplifier 5-SOT-23 Texas Instruments TLV2711CDBVRG4 vs TLV2711CDBVT
TLV2711CDBVT OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBVT
TLV2711IDBVR Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TLV2711CDBVRG4 vs TLV2711IDBVR
TLV2711CDBVR Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70 Texas Instruments TLV2711CDBVRG4 vs TLV2711CDBVR
TLV2711CDBV OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBV
TLV2711IDBVR OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711IDBVR
TLV2711CDBVR OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TLV2711CDBVRG4 vs TLV2711CDBVR
TLV2711IDBV Single LinCMOS(TM) Rail-To-Rail uPower Operational Amplifier 5-SOT-23 Texas Instruments TLV2711CDBVRG4 vs TLV2711IDBV
TLV2711IDBVRG4 Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments TLV2711CDBVRG4 vs TLV2711IDBVRG4

Related Parts for TLV2711CDBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2711CDBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2711CDBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2711CDBVRG4 would you like to use for your alert(s)?
  • Please alert me when TLV2711CDBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2711CDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2711CDBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2711CDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2711CDBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2711CDBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: