Filter Your Search
1 - 1 of 1 results
|
TLV2711CDBVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 0.025 V/us | 150 pA | 25 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.005 V/us | 12 V | COMMERCIAL | 56 | 1000 | NO | R-PDSO-G5 | Not Qualified | e4 | 83 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | EAR99 | 8542.33.00.01 |