| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV274CD | Texas Instruments | $1.2500 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CDG4 vs TLV274CD |
| TLV274CDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CDG4 vs TLV274CDR |
Part Details for TLV274CDG4 by Texas Instruments
Results Overview of TLV274CDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV274CDG4 Information
TLV274CDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV274CDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV274CDG4-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 500 Container: Tube |
0 Tube |
|
$0.7692 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | 7122 |
|
RFQ |
US Tariff Estimator: TLV274CDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV274CDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV274CDG4 Part Data Attributes
|
|
TLV274CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV274CDG4
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 2.64 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 70795 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV274CDG4
This table gives cross-reference parts and alternative options found for TLV274CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV274CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV274CDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power supply and ground pins. Additionally, it's essential to separate analog and digital grounds and use a solid ground plane to reduce noise.
-
The TLV274CDG4 has a built-in POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically 1-10 ms) and that the voltage stays above the BOR threshold (around 1.9 V). You can also add external circuitry to detect and respond to POR and BOR events.
-
The TLV274CDG4 can drive capacitive loads up to 100 pF. However, it's recommended to limit the load capacitance to 10-20 pF to ensure stability and optimal performance.
-
To minimize power consumption, operate the device at the lowest possible supply voltage (1.7 V), reduce the clock frequency, and use the shutdown mode when the device is not in use. Additionally, consider using a low-power mode or dynamic voltage scaling if possible.
-
The TLV274CDG4 has a thermal shutdown protection feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good thermal conduction between the device and the PCB, use a heat sink if necessary, and avoid operating the device at high ambient temperatures or with high power dissipation.