Part Details for TLV2760IP by Texas Instruments
Results Overview of TLV2760IP by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2760IP Information
TLV2760IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2760IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10660-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.9724 | Buy Now |
|
DISTI #
595-TLV2760IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower R-T A 595 -TLV9041IDBVR A 595 A 595-TLV9041IDBVR RoHS: Compliant | 216 |
|
$1.4900 / $3.0100 | Buy Now |
|
DISTI #
86045875
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 17000 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86046231
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1001 | Americas - 15050 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86031934
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0501 | Americas - 13450 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86045916
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0001 | Americas - 2071 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86045875
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 17000 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86046231
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1001 | Americas - 15050 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86031934
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0501 | Americas - 13450 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86045916
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0001 | Americas - 2071 |
|
$1.1703 / $1.8875 | Buy Now |
US Tariff Estimator: TLV2760IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2760IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2760IP Part Data Attributes
|
|
TLV2760IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2760IP
Texas Instruments
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.07 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.028 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 18000 | |
| Wideband | No | |
| Width | 7.62 Mm |