Part Details for TLV2764ID by Texas Instruments
Results Overview of TLV2764ID by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2764ID Information
TLV2764ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2764ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34459-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$3.1877 | Buy Now |
|
DISTI #
86031958
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0101 | Americas - 13835 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86034780
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0601 | Americas - 5850 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86045884
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0501 | Americas - 2700 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86032965
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 2100 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86046023
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0401 | Americas - 900 |
|
$2.6125 / $3.1000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 39889 |
|
$2.0900 / $2.6100 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 500KHZ RRO 14SOIC | 6000 |
|
$0.9634 / $1.4451 | Buy Now |
US Tariff Estimator: TLV2764ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2764ID
TLV2764ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2764ID Part Data Attributes
|
|
TLV2764ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2764ID
Texas Instruments
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.07 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.112 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 18000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2764ID
This table gives cross-reference parts and alternative options found for TLV2764ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2764ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2764IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO14 | TLV2764ID vs TLV2764IDG4 |
TLV2764ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2764ID is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. For the MSOP package, it is 440mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping signal traces short and direct. Additionally, place decoupling capacitors close to the op-amp's power pins and use a low-ESR capacitor for the bypass capacitor.
-
The recommended capacitor value for the bypass pin is 10nF to 100nF. A 22nF capacitor is a good starting point. The bypass capacitor helps to filter out high-frequency noise and improve the op-amp's power supply rejection ratio (PSRR).
-
Yes, the TLV2764ID can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is high enough to avoid loading the source, and the output impedance is low enough to drive the load. Additionally, consider the op-amp's bandwidth and slew rate to ensure they meet the requirements of your application.
-
To handle ESD protection when handling the TLV2764ID, follow proper ESD handling procedures such as wearing an ESD strap, using ESD-safe work surfaces, and storing the devices in ESD-safe packaging. Additionally, ensure that the PCB design includes ESD protection components such as TVS diodes or ESD protection arrays.