| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2782IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDIP8 | TLV2782IP vs TLV2782IPE4 |
Part Details for TLV2782IP by Texas Instruments
Results Overview of TLV2782IP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2782IP Information
TLV2782IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2782IP | Texas Instruments | Dual 1.8V RRIO, 8MHz Amplifier 8-PDIP -40 to 125 |
Price & Stock for TLV2782IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7616-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 450 Container: Tube |
0 Tube |
|
$2.2248 | Buy Now |
|
DISTI #
595-TLV2782IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 8MHz 1.8V A 595 -TLV9062IDR A 595-T A 595-TLV9062IDR RoHS: Compliant | 357 |
|
$2.8800 / $4.9800 | Buy Now |
|
DISTI #
595-TLV2782IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 8MHz 1.8V A 595 -TLV9062IDR A 595-T A 595-TLV9062IDR RoHS: Compliant | 357 |
|
$2.8200 / $5.0200 | Buy Now |
|
DISTI #
86294932
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1001 | Americas - 13500 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
86295597
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0201 | Americas - 7500 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
86289074
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1501 | Americas - 6400 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
86290921
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0501 | Americas - 1700 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
86295625
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0001 | Americas - 950 |
|
$2.7000 / $3.2125 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Transistor Driver Step-Up, Step-Up/Step-Down Boost, Flyback, Forward Converter 1 OUT 12V - 28V 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 30050 |
|
$2.1600 / $2.7000 | Buy Now |
US Tariff Estimator: TLV2782IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2782IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2782IP Part Data Attributes
|
|
TLV2782IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2782IP
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.89 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 1.54 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2782IP
This table gives cross-reference parts and alternative options found for TLV2782IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2782IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.