| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2785IDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785ID vs TLV2785IDR |
| TLV2785IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785ID vs TLV2785IDG4 |
Part Details for TLV2785ID by Texas Instruments
Results Overview of TLV2785ID by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2785ID Information
TLV2785ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2785ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86143112
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube Min Qty: 129 Package Multiple: 1 Date Code: 0401 | Americas - 5920 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86151103
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube Min Qty: 129 Package Multiple: 1 Date Code: 0601 | Americas - 3320 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86151742
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube Min Qty: 129 Package Multiple: 1 | Americas - 2800 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86151895
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube Min Qty: 129 Package Multiple: 1 Date Code: 1101 | Americas - 1600 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86151823
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube Min Qty: 129 Package Multiple: 1 Date Code: 0001 | Americas - 1360 |
|
$2.4500 / $2.9125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.9600 / $2.4500 | Buy Now |
US Tariff Estimator: TLV2785ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2785ID Part Data Attributes
|
|
TLV2785ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2785ID
Texas Instruments
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 3.1 V/Us | |
| Slew Rate-Nom | 4.8 V/Us | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2785ID
This table gives cross-reference parts and alternative options found for TLV2785ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2785ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.