| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2785CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785CPWG4 |
| TLV2785IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785IPWRG4 |
| TLV2785IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785IPWG4 |
| TLV2785CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785CPW |
| TLV2785CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785CPWRG4 |
| TLV2785IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785IPW |
| TLV2785CPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO16 | TLV2785IPWR vs TLV2785CPWR |
Part Details for TLV2785IPWR by Texas Instruments
Results Overview of TLV2785IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2785IPWR Information
TLV2785IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2785IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86294942
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 1435 |
|
$4.7125 / $5.8875 | Buy Now |
|
DISTI #
595-TLV2785IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V RRIO 8MHz Amp w/Shtdwn A 595-T A 595-TLV9064IPWR RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
|
Rochester Electronics | Op Amp Standard 8MHz 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 1435 |
|
$3.7700 / $4.7100 | Buy Now |
|
DISTI #
86294942
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 1435 |
|
$4.7125 / $5.8875 | Buy Now |
|
DISTI #
86294942
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 1435 |
|
$4.7125 / $5.8875 | Buy Now |
US Tariff Estimator: TLV2785IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2785IPWR Part Data Attributes
|
|
TLV2785IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2785IPWR
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 3.28 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2785IPWR
This table gives cross-reference parts and alternative options found for TLV2785IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2785IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.