Part Details for TLV320A1109PBSG4 by Texas Instruments
Overview of TLV320A1109PBSG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV320A1109PBSG4
TLV320A1109PBSG4 CAD Models
TLV320A1109PBSG4 Part Data Attributes:
|
TLV320A1109PBSG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320A1109PBSG4
Texas Instruments
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP32,.28SQ | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linear Coding | 15-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TLV320A1109PBSG4
This table gives cross-reference parts and alternative options found for TLV320A1109PBSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320A1109PBSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC1109PBSG4 | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | TLV320A1109PBSG4 vs TLV320AIC1109PBSG4 |
TLV320A1109PBSRG4 | A/MU-LAW, PCM CODEC, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TLV320A1109PBSG4 vs TLV320A1109PBSRG4 |
TLV320AIC1109PBS | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | Texas Instruments | TLV320A1109PBSG4 vs TLV320AIC1109PBS |
TLV320A1110PBSRG4 | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | TLV320A1109PBSG4 vs TLV320A1110PBSRG4 |