| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AC56IPT | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PQFP48 | TLV320AC56PT vs TLV320AC56IPT |
| TLV320AC56IPT | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PQFP48 | TLV320AC56PT vs TLV320AC56IPT |
Part Details for TLV320AC56PT by Texas Instruments
Results Overview of TLV320AC56PT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AC56PT Information
TLV320AC56PT by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLV320AC56PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Baseband Circuit, PQFP48 | 6848 |
|
RFQ |
US Tariff Estimator: TLV320AC56PT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV320AC56PT Part Data Attributes
|
|
TLV320AC56PT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AC56PT
Texas Instruments
Baseband Circuit, PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for TLV320AC56PT
This table gives cross-reference parts and alternative options found for TLV320AC56PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AC56PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.