Part Details for TLV333IDR by Texas Instruments
Results Overview of TLV333IDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV333IDR Information
TLV333IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV333IDR | Texas Instruments | 350 kHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 |
Price & Stock for TLV333IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV333IDRCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Container: Cut Tape |
2487 Cut Tape |
|
$0.5110 / $1.0300 | Buy Now |
|
DISTI #
296-TLV333IDRDKR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Container: Digi-Reel |
2487 Digi-Reel® |
|
$0.5110 / $1.0300 | Buy Now |
|
DISTI #
296-TLV333IDRTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4587 / $0.4871 | Buy Now |
|
DISTI #
595-TLV333IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 350-kHz low - noise RRIO CMOS o RoHS: Compliant | 1506 |
|
$0.4750 / $1.0300 | Buy Now |
|
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | 880 |
|
$0.5679 / $0.8518 | Buy Now |
US Tariff Estimator: TLV333IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV333IDR
TLV333IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV333IDR Part Data Attributes
|
|
TLV333IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV333IDR
Texas Instruments
Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00013 µA | |
| Bias Current-Max (IIB) @25C | 0.00013 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.16 V/Us | |
| Supply Current-Max | 0.028 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 125892.54 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV333IDR
This table gives cross-reference parts and alternative options found for TLV333IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV333IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV333IDBVT | Texas Instruments | $0.7004 | Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO5 | TLV333IDR vs TLV333IDBVT |
| TLV333IDCKT | Texas Instruments | $0.7004 | Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO5 | TLV333IDR vs TLV333IDCKT |
| AD8628AUJZ-REEL7 | Analog Devices Inc | $2.4082 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 | TLV333IDR vs AD8628AUJZ-REEL7 |
| AD8628WAUJZ-R7 | Analog Devices Inc | $2.7171 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 | TLV333IDR vs AD8628WAUJZ-R7 |
| AD8628AUJ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN | TLV333IDR vs AD8628AUJ-REEL7 |
| AD8628ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TLV333IDR vs AD8628ARTZ-REEL7 |
| AD8628ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | TLV333IDR vs AD8628ART-REEL7 |
| AD8628AUJ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN | TLV333IDR vs AD8628AUJ-REEL |
| AD8628AUJZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 | TLV333IDR vs AD8628AUJZ-R2 |
| AD8628WAUJZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | TLV333IDR vs AD8628WAUJZ-R7 |
TLV333IDR Frequently Asked Questions (FAQ)
-
The TLV333IDR can handle input voltages up to 36V, but it's recommended to keep the input voltage below 30V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to decouple the input and output pins with capacitors, and use a minimum of 10uF capacitor on the output pin. Also, keep the input and output traces short and away from noise sources.
-
The TLV333IDR can operate with input voltages as low as 2.7V, but the output voltage regulation may not be as accurate at lower input voltages.
-
The TLV333IDR is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
-
The output voltage of the TLV333IDR is determined by the resistor divider network connected to the FB pin. Use the formula: Vout = 1.24V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.