| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV3701IDR | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8 | TLV3701ID vs TLV3701IDR |
| TLV3701IDRG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8 | TLV3701ID vs TLV3701IDRG4 |
| TLV3701CD | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8 | TLV3701ID vs TLV3701CD |
Part Details for TLV3701ID by Texas Instruments
Results Overview of TLV3701ID by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3701ID Information
TLV3701ID by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV3701ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV3701ID
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷16V, SMT, SO8, tube, 1nA Min Qty: 1 | 25 |
|
$1.0300 / $1.6900 | Buy Now |
|
DISTI #
86046525
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1101 | Americas - 9600 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86033111
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0201 | Americas - 500 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86033983
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1001 | Americas - 388 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
595-TLV3701ID
|
Mouser Electronics | Analog Comparators Single Nanopower Pus h-Pull Comparator RoHS: Compliant | 370 |
|
$1.3800 / $2.6700 | Buy Now |
|
|
Quest Components | 175 |
|
$0.7665 / $2.0440 | Buy Now | |
|
|
Rochester Electronics | Comparator General Purpose 1 CH Push-Pull 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 10513 |
|
$0.8494 / $1.3700 | Buy Now |
|
DISTI #
86046525
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1101 | Americas - 9600 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86033111
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0201 | Americas - 500 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86033983
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1001 | Americas - 388 |
|
$1.0618 / $1.7125 | Buy Now |
US Tariff Estimator: TLV3701ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV3701ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV3701ID Part Data Attributes
|
|
TLV3701ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3701ID
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Similar Group | Vc001001100110821054 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 240000 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.0008 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLV3701ID
This table gives cross-reference parts and alternative options found for TLV3701ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3701ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV3701ID Frequently Asked Questions (FAQ)
-
The TLV3701ID is a high-frequency device, so it's essential to follow good PCB layout practices to minimize noise and ensure proper operation. Place the device close to the power supply, use short traces, and avoid routing signals under the device. Also, ensure that the input and output pins are not routed near each other to prevent coupling.
-
The output capacitor (COUT) should be chosen based on the desired output voltage ripple, output current, and stability requirements. A general rule of thumb is to use a capacitor with a value between 1uF to 10uF, with a voltage rating of at least 1.5 times the output voltage. X5R or X7R ceramic capacitors are good options due to their low ESR and high reliability.
-
The TLV3701ID has an absolute maximum input voltage rating of 6.5V. Exceeding this voltage can cause permanent damage to the device. It's essential to ensure that the input voltage is within the recommended operating range of 2.7V to 5.5V to maintain device reliability and performance.
-
To ensure stability, follow the recommended layout and placement guidelines, and use a suitable output capacitor. Also, ensure that the input and output pins are properly decoupled, and the device is operated within the recommended operating conditions. Additionally, avoid using long traces or wires that can cause oscillations.
-
The TLV3701ID is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure that the device is operated within the recommended temperature range and that proper thermal management is implemented to prevent overheating.