| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV379IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 | TLV379IDBVT vs TLV379IDBVR |
Part Details for TLV379IDBVT by Texas Instruments
Results Overview of TLV379IDBVT by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV379IDBVT Information
TLV379IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV379IDBVT | Texas Instruments | Low-Voltage, 4-µA, Rail-to-Rail I/O Operational Amplifier for Cost-Sensitive Systems 5-SOT-23 -40 to 125 |
Price & Stock for TLV379IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93869640
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 250 |
|
$0.6333 / $1.2063 | Buy Now |
|
DISTI #
60995843
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2203 | Americas - 75 |
|
$0.6144 | Buy Now |
|
DISTI #
595-TLV379IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Voltage 4-uA Op Amp A 595-TLV379IDBV A 595-TLV379IDBVR RoHS: Compliant | 500 |
|
$0.7590 / $1.5200 | Buy Now |
|
DISTI #
P02:6590_15797810
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 Container: Cut Strips | Asia - 250 |
|
$0.6285 / $1.1981 | Buy Now |
|
DISTI #
V72:2272_16019119
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2203 Container: Cut Strips | Americas - 75 |
|
$0.6144 / $0.6181 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 6360 |
|
RFQ | |
|
DISTI #
P02:6590_15797810
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 Container: Cut Strips | Asia - 250 |
|
$0.6285 / $1.1981 | Buy Now |
|
DISTI #
V72:2272_16019119
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2203 Container: Cut Strips | Americas - 75 |
|
$0.6144 / $0.6181 | Buy Now |
|
DISTI #
93869640
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 250 |
|
$0.6333 / $1.2063 | Buy Now |
|
DISTI #
60995843
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2203 | Americas - 75 |
|
$0.6144 | Buy Now |
US Tariff Estimator: TLV379IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV379IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV379IDBVT Part Data Attributes
|
|
TLV379IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV379IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-04-20 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.012 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 90 | |
| Voltage Gain-Min | 31622.7 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV379IDBVT
This table gives cross-reference parts and alternative options found for TLV379IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV379IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV379IDBVT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLV379IDBVT is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum input voltage that TLV379IDBVT can handle is 6V, but it is recommended to operate within the recommended operating voltage range for optimal performance.
-
To reduce the noise and ripple in the output voltage, it is recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and minimize the distance between the output capacitor and the device.
-
The thermal shutdown temperature of TLV379IDBVT is typically around 150°C, but it can vary depending on the specific device and operating conditions.