-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV431CLPE3 | Texas Instruments | 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50333-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4003 In Stock |
|
$0.5038 / $1.1700 | Buy Now |
|
Quest Components | 2044 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Rochester Electronics | TLV431 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.4314 / $0.5075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431CLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431CLPE3
Texas Instruments
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TLV431CLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431CLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431AILP | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431CLPE3 vs TLV431AILP |
TLV431AILPR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431CLPE3 vs TLV431AILPR |
TLV431ACLP | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431CLPE3 vs TLV431ACLP |
TLV431CLP | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431CLPE3 vs TLV431CLP |
TLV431AILPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431CLPE3 vs TLV431AILPE3 |
TLV431ILPRE3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TLV431CLPE3 vs TLV431ILPRE3 |
TLV431AILPRE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431CLPE3 vs TLV431AILPRE3 |
TLV431ACLPR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431CLPE3 vs TLV431ACLPR |
TLV431BCLPR | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431CLPE3 vs TLV431BCLPR |
TLV431BCLP | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431CLPE3 vs TLV431BCLP |