| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV4333IDR | Texas Instruments | $1.1870 | Operational Amplifier, 4 Func, 15uV Offset-Max, CMOS, PDSO14 | TLV4333IPWR vs TLV4333IDR |
Part Details for TLV4333IPWR by Texas Instruments
Results Overview of TLV4333IPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV4333IPWR Information
TLV4333IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV4333IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-43793-6-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Container: Digi-Reel |
4731 Digi-Reel® |
|
$1.7288 / $3.0400 | Buy Now |
|
DISTI #
296-43793-2-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 2000 Container: Tape & Reel |
4731 Tape & Reel |
|
$1.4725 / $1.5206 | Buy Now |
|
DISTI #
296-43793-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Container: Cut Tape |
4731 Cut Tape |
|
$1.7288 / $3.0400 | Buy Now |
|
DISTI #
595-TLV4333IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 350-kHz low-n o ise RRIO CMOS ope RoHS: Compliant | 0 |
|
$1.4800 / $2.8700 | Order Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 15UV OFFSET-MAX, CMOS, PDSO14 | 5724 |
|
$0.8239 / $2.9960 | Buy Now |
|
DISTI #
TLV4333IPWR
|
TME | IC: operational amplifier, 350kHz, Ch: 4, ±1.8÷5.5VDC, TSSOP14 Min Qty: 1 | 0 |
|
$1.7900 / $2.3800 | RFQ |
|
|
Chip Stock | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 114000 |
|
RFQ | |
|
DISTI #
TLV4333IPWR-U1
|
Maritex | Operational Amplifiers, TLV4333IPWR, TEXAS INSTRUMENTS, 2 �V, 14, 5.5 V, 1 Min Qty: 1 Package Multiple: 1 | 68 |
|
$1.3190 / $2.6020 | Buy Now |
|
|
Win Source Electronics | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP | 19400 |
|
$1.0484 / $1.3467 | Buy Now |
US Tariff Estimator: TLV4333IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV4333IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV4333IPWR Part Data Attributes
|
|
TLV4333IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4333IPWR
Texas Instruments
Operational Amplifier, 4 Func, 15uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00013 µA | |
| Bias Current-Max (IIB) @25C | 0.00013 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.16 V/Us | |
| Supply Current-Max | 0.112 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 125892.54 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV4333IPWR
This table gives cross-reference parts and alternative options found for TLV4333IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4333IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV4333IPWR Frequently Asked Questions (FAQ)
-
The TLV4333IPWR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR capacitor, and decouple the input and output with capacitors as close to the device as possible.
-
The TLV4333IPWR can operate with an input voltage as low as 2.7V, but it's recommended to use a minimum of 3V for optimal performance.
-
Yes, the TLV4333IPWR is a high-reliability device, with a failure-in-time (FIT) rate of <10 FIT, making it suitable for high-reliability applications.
-
The output voltage of the TLV4333IPWR can be calculated using the formula: Vout = (1 + R1/R2) * Vin, where R1 and R2 are the feedback resistors.