Converters
TLV5610IPW
Texas Instruments
Description: 2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85

Overview of TLV5610IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV5610IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0042
Newark Dac, 12Bit, 283Ksps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:283Ksps, Data Interface:Spi, Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5610IPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $30.9100
  • 5 $29.7800
  • 10 $28.6900
  • 25 $27.7100
  • 50 $26.8300
  • 100 $26.3200
$26.3200 / $30.9100 Buy Now
DISTI # 296-3039-5-ND
DigiKey IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 255
In Stock
  • 1 $31.4900
  • 10 $24.6640
  • 70 $21.4977
  • 140 $20.7272
  • 280 $20.0927
$20.0927 / $31.4900 Buy Now
DISTI # 595-TLV5610IPW
Mouser Electronics Digital to Analog Converters - DAC 12bit 8Chl DAC RoHS: Compliant 81
  • 1 $30.8500
  • 10 $25.1600
  • 25 $24.4800
  • 70 $19.7200
  • 280 $17.5600
$17.5600 / $30.8500 Buy Now
DISTI # C1S746204812280
Chip1Stop DA Converters (DAC) RoHS: Compliant pbFree: Yes 25
  • 1 $27.1800
  • 10 $22.4800
  • 25 $22.2500
$22.2500 / $27.1800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $19.2300
  • 100 $14.4200
  • 1,000 $12.5000
$12.5000 / $19.2300 Buy Now

CAD Models for TLV5610IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV5610IPW by Texas Instruments

TLV5610IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.1 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Linearity Error-Max (EL)
0.1465%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.283 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
7 µs
Settling Time-Nom (tstl)
1 µs
Supply Current-Max
21 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TLV5610IPW
    Texas Instruments
    2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
    VS

Alternate Parts for TLV5610IPW

This table gives cross-reference parts and alternative options found for TLV5610IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5610IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV5610IPWR 2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 Texas Instruments TLV5610IPW vs TLV5610IPWR
Part Number Description Manufacturer Compare
TLV5610IPWR 2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 Texas Instruments TLV5610IPW vs TLV5610IPWR
TLV5630IPW 2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85 Texas Instruments TLV5610IPW vs TLV5630IPW

Related Parts for TLV5610IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5610IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5610IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5610IPW would you like to use for your alert(s)?
  • Please alert me when TLV5610IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5610IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5610IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5610IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5610IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5610IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: