-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5614CPWR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 18 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11978 In Stock |
|
$16.8500 | Buy Now |
DISTI #
TLV5614CPWR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 18 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8423 | Buy Now |
DISTI #
595-TLV5614CPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit 3 us Quad DAC Serial Input RoHS: Compliant | 0 |
|
$14.8400 | Order Now |
|
Rochester Electronics | TLV5614 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown RoHS: Compliant Status: Active Min Qty: 1 | 11978 |
|
$14.4600 / $17.0100 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT QUAD SER DAC 16-TSSOP | 10694 |
|
RFQ | |
|
Chip1Cloud | IC 12-BIT QUAD SER DAC 16-TSSOP | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5614CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5614CPWR
Texas Instruments
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV5614CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5614CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5614IPWRG4 | 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85 | Texas Instruments | TLV5614CPWR vs TLV5614IPWRG4 |
TLV5614IPWG4 | 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85 | Texas Instruments | TLV5614CPWR vs TLV5614IPWG4 |
TLV5614IPW | 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85 | Texas Instruments | TLV5614CPWR vs TLV5614IPW |
TLV5614CPW | 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70 | Texas Instruments | TLV5614CPWR vs TLV5614CPW |
TLV5614CPWRG4 | SERIAL INPUT LOADING, 9us SETTLING TIME, 12-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLV5614CPWR vs TLV5614CPWRG4 |