Part Details for TLV571IPW by Texas Instruments
Results Overview of TLV571IPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV571IPW Information
TLV571IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV571IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2988-5-ND
|
DigiKey | IC ADC 8BIT 24-TSSOP Min Qty: 180 Container: Tube |
0 Tube |
|
$14.7856 | Buy Now |
|
DISTI #
595-TLV571IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit SAR A/D RoHS: Compliant | 1 |
|
$13.6800 / $21.3700 | Buy Now |
|
DISTI #
86295471
|
Verical | 1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1101 | Americas - 5722 |
|
$11.4875 / $14.3625 | Buy Now |
|
DISTI #
86289098
|
Verical | 1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1001 | Americas - 920 |
|
$11.4875 / $14.3625 | Buy Now |
|
DISTI #
86294682
|
Verical | 1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1501 | Americas - 549 |
|
$11.4875 / $14.3625 | Buy Now |
|
|
Rochester Electronics | TLV571 8-Bit, 1.25 MSPS Single Ch., Hardware Config., Low Power w/Auto or S/W PowerDown RoHS: Compliant Status: Active Min Qty: 1 | 7191 |
|
$9.1900 / $11.4900 | Buy Now |
US Tariff Estimator: TLV571IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV571IPW
TLV571IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV571IPW Part Data Attributes
|
|
TLV571IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV571IPW
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.25 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV571IPW
This table gives cross-reference parts and alternative options found for TLV571IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV571IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV571IPWR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 | TLV571IPW vs TLV571IPWR |
TLV571IPW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the analog and digital grounds, and to keep the analog and digital signal traces separate to minimize noise coupling. Additionally, it's recommended to use a solid ground plane and to avoid routing digital signals under the device.
-
The TLV571IPW has a thermal pad that must be connected to a solid ground plane to dissipate heat. It's recommended to use a thermal interface material (TIM) between the thermal pad and the PCB to improve heat transfer. Additionally, ensure good airflow around the device and consider using a heat sink if the application requires high currents or operates in high-temperature environments.
-
Texas Instruments recommends powering up the device in the following sequence: VCC, AVCC, and then the digital supply (DVCC). This ensures that the internal voltage regulators are properly initialized and prevents damage to the device.
-
Start by verifying the power supply voltages and ensuring that the device is properly powered up. Check the input and output voltages, and verify that the device is not overheating. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guides and consider contacting Texas Instruments support for further assistance.
-
Yes, the TLV571IPW can be used in high-reliability or safety-critical applications, but it's essential to follow Texas Instruments' guidelines for reliability and safety. This includes ensuring that the device is operated within its recommended operating conditions, using proper PCB design and layout, and implementing adequate fault detection and protection mechanisms.