| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV61220DBVT | Texas Instruments | $0.4796 | Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6 | TLV61220DBVR vs TLV61220DBVT |
Part Details for TLV61220DBVR by Texas Instruments
Results Overview of TLV61220DBVR by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV61220DBVR Information
TLV61220DBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV61220DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-30547-2-ND
|
DigiKey | IC REG BOOST ADJ 220MA SOT23-6 Min Qty: 3000 Container: Tape & Reel |
34267 Tape & Reel |
|
$0.4185 / $0.4439 | Buy Now |
|
DISTI #
296-30547-6-ND
|
DigiKey | IC REG BOOST ADJ 220MA SOT23-6 Min Qty: 1 Container: Digi-Reel |
1267 Digi-Reel® |
|
$0.4671 / $0.9500 | Buy Now |
|
DISTI #
296-30547-1-ND
|
DigiKey | IC REG BOOST ADJ 220MA SOT23-6 Min Qty: 1 Container: Cut Tape |
1267 Cut Tape |
|
$0.4671 / $0.9500 | Buy Now |
|
DISTI #
P02:6590_09050483
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R COO: United States RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 Container: Cut Strips | Asia - 2478 |
|
$0.3770 / $0.8027 | Buy Now |
|
DISTI #
V72:2272_07396014
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2 |
|
$0.3235 | Buy Now |
|
DISTI #
595-TLV61220DBVR
|
Mouser Electronics | Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVT RoHS: Compliant | 2187 |
|
$0.4220 / $0.8600 | Buy Now |
|
DISTI #
93817712
|
Verical | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 2478 |
|
$0.3770 / $0.8027 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R Min Qty: 1 | 6000 |
|
$0.3120 / $1.2000 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R | 11 |
|
RFQ | |
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2000KHZ SWITCHING FREQ-MAX, PDSO6 | 7752 |
|
$0.2906 / $0.8304 | Buy Now |
US Tariff Estimator: TLV61220DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV61220DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV61220DBVR Part Data Attributes
|
|
TLV61220DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61220DBVR
Texas Instruments
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Adjustable Output Mode From 1.8 To 5.5 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 0.7 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TLV61220DBVR
This table gives cross-reference parts and alternative options found for TLV61220DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV61220DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV61220DBVR Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding layout, with the device placed close to the power source and the output capacitors. Keep the input and output traces separate and avoid crossing them to minimize noise and EMI.
-
Choose an output capacitor with low ESR (Equivalent Series Resistance) and high ripple current rating. A 10uF to 22uF ceramic capacitor is recommended. Ensure the capacitor is rated for the output voltage and can handle the maximum output current.
-
The TLV61220DBVR can handle up to 18V input voltage, but it's recommended to keep the input voltage below 15V to ensure reliable operation and minimize the risk of damage.
-
Ensure the input and output capacitors are properly selected and placed. Add a 10nF to 100nF capacitor between the VIN and EN pins to improve stability. Also, ensure the PCB layout is well-designed, and the device is properly decoupled.
-
The TLV61220DBVR can operate with an input voltage as low as 2.5V, but the output voltage regulation may not be guaranteed. For optimal performance, it's recommended to keep the input voltage above 3.5V.