| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STLQ020J18R | STMicroelectronics | $0.1915 | Fixed Positive LDO Regulator, 1.8V, PBGA4 | TLV70018DSE vs STLQ020J18R |
| TLV70518PYFPR | Texas Instruments | $0.2296 | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS | TLV70018DSE vs TLV70518PYFPR |
| BU18SA4WGWL-E2 | ROHM Semiconductor | $0.2788 | Fixed Positive LDO Regulator, 1.8V, 0.36V Dropout, CMOS, PBGA4 | TLV70018DSE vs BU18SA4WGWL-E2 |
| MCP1700T-1802E/MB | Microchip Technology Inc | $0.4319 | Low Quiescent Current LDO | TLV70018DSE vs MCP1700T-1802E/MB |
| ADM7160ACPZN1.8-R7 | Analog Devices Inc | $1.1080 | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6 | TLV70018DSE vs ADM7160ACPZN1.8-R7 |
| XC6501P172HR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 1.7V, 0.53V Dropout, CMOS | TLV70018DSE vs XC6501P172HR-G |
| TK64718AB1G0B-C | Asahi Kasei Microsystems Corporation | Check for Price | Fixed Positive LDO Regulator | TLV70018DSE vs TK64718AB1G0B-C |
| TLV705165YFPR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.65V, 0.25V Dropout, CMOS | TLV70018DSE vs TLV705165YFPR |
| TLV70018DDCT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.175V Dropout, PMOS, PDSO5 | TLV70018DSE vs TLV70018DDCT |
| MCP1700T-1802E/MAYVAO | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6 | TLV70018DSE vs MCP1700T-1802E/MAYVAO |
Part Details for TLV70018DSE by Texas Instruments
Results Overview of TLV70018DSE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70018DSE Information
TLV70018DSE by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV70018DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
| TLV70018DSET | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 85 |
Price & Stock for TLV70018DSE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO6 | 4233 |
|
RFQ |
US Tariff Estimator: TLV70018DSE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70018DSE Part Data Attributes
|
|
TLV70018DSE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70018DSE
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.50 X 1.50 Mm, Green, Plastic, Son-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| Length | 1.5 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.5 Mm |
Alternate Parts for TLV70018DSE
This table gives cross-reference parts and alternative options found for TLV70018DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70018DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.