| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV70029DSET | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.25V Dropout, PMOS, PDSO6 | TLV70029DSER vs TLV70029DSET |
Part Details for TLV70029DSER by Texas Instruments
Results Overview of TLV70029DSER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70029DSER Information
TLV70029DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV70029DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for TLV70029DSER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV70029DSER
|
Mouser Electronics | LDO Voltage Regulators 200mALow IQ LDO Regu lator A 595-TLV7002 A 595-TLV70029DSET RoHS: Compliant | 2830 |
|
$0.2300 / $0.5500 | Buy Now |
|
|
Sense Electronic Company Limited | SON6 | 8840 |
|
RFQ |
US Tariff Estimator: TLV70029DSER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70029DSER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70029DSER Part Data Attributes
|
|
TLV70029DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70029DSER
Texas Instruments
Fixed Positive LDO Regulator, 2.9V, 0.25V Dropout, PMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.175 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 2.958 V | |
| Output Voltage1-Min | 2.842 V | |
| Output Voltage1-Nom | 2.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.5 Mm |
Alternate Parts for TLV70029DSER
This table gives cross-reference parts and alternative options found for TLV70029DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70029DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV70029DSER Frequently Asked Questions (FAQ)
-
The TLV70029DSER can handle input voltages up to 18V, but it's recommended to operate within the recommended input voltage range of 2.7V to 5.5V for optimal performance.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and maintain a minimum ESR (Equivalent Series Resistance) of 0.1 ohms for the output capacitor.
-
The TLV70029DSER requires a minimum input capacitance of 1uF to ensure proper operation. However, it's recommended to use a 2.2uF or larger input capacitor for optimal performance.
-
The TLV70029DSER is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments.
-
The output voltage of the TLV70029DSER can be calculated using the formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the internal reference voltage (1.2V).