Part Details for TLV70036DSER by Texas Instruments
Results Overview of TLV70036DSER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70036DSER Information
TLV70036DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV70036DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for TLV70036DSER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV70036DSER
|
Mouser Electronics | LDO Voltage Regulators 200MA LOW IQ LDO REG A 595-TLV70036DSET A 595-TLV70036DSET RoHS: Compliant | 2969 |
|
$0.2300 / $0.5700 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO6 | 9852 |
|
RFQ |
US Tariff Estimator: TLV70036DSER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70036DSER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70036DSER Part Data Attributes
|
|
TLV70036DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70036DSER
Texas Instruments
Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.175 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max(%) | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.672 V | |
| Output Voltage1-Min | 3.528 V | |
| Output Voltage1-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.5 Mm |
TLV70036DSER Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV70036DSER is 6.5V. Exceeding this voltage can cause damage to the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1.5 ohms. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The minimum input capacitance required for the TLV70036DSER is 1uF. However, it is recommended to use a higher value capacitor (e.g. 4.7uF) to ensure stability and reduce noise.
-
The TLV70036DSER is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The power dissipation of the TLV70036DSER can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.